Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMS-19-52
Order Code3727750
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial0.75"
Fastener Width - Metric19mm
Fastener ColourRed
Fastener Material-
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length4.6m
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for MS-19-52
3 Products Found
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
0.75"
Fastener Colour
Red
Cable Bundle Diameter Max
-
Roll Length
4.6m
SVHC
No SVHC (17-Dec-2014)
Fastener Length - Metric
-
Fastener Width - Metric
19mm
Fastener Material
-
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08095