Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for MOULD M36H BLACK
2 Products Found
Technical Specifications
Grommet Type
Open
Cable Diameter Max
6.35mm
Mounting Hole Dia
9.5mm
Grommet Colour
Black
Cable Diameter Min
-
Grommet Material
Rubber
Panel Thickness Max
1.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12