Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMCTR 221607 BLU-305M
Order Code1177509
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlue
Wire Gauge22AWG
Conductor Area CSA0.336mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max80°C
No. of Max Strands x Strand Size7 x 0.255mm
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.57mm
Approval Specification-
Product Range-
Alternatives for MCTR 221607 BLU-305M
3 Products Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
1.57mm
Product Range
-
Jacket Colour
Blue
Conductor Area CSA
0.336mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 0.255mm
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.68