Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMCTR 181616 WHT
Order Code1177521
Technical Datasheet
Jacket MaterialPVC
Jacket ColourWhite
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Max Strands x Strand Size16 x 0.255mm
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.01mm
Approval Specification-
Product Range-
Alternatives for MCTR 181616 WHT
2 Products Found
Product Overview
The MCTR 181616 series from Pro Power are PVC insulated, single conductor hook up wires. These wires are available in 100m and 305m reel lengths.
- CPR: Not Yet Qualified
- 18AWG tinned copper conductor
- Minimum cross sectional area is 0.798mm²
- Nominal overall diameter is 2mm
- 0.38mm minimum average thickness
- Available in variety of colours
Applications
Industrial, Power Management
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
No. of Max Strands x Strand Size
16 x 0.255mm
Conductor Material
Copper
Approval Specification
-
Jacket Colour
White
Conductor Area CSA
0.82mm²
Reel Length (Metric)
100m
Voltage Rating
300V
External Diameter
2.01mm
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.16