Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMCTEW 183116 BLK
Order Code1177543
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge18AWG
Conductor Area CSA0.816mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max105°C
No. of Max Strands x Strand Size16 x 0.255mm
Voltage Rating600V
Conductor MaterialCopper
External Diameter2.79mm
Approval Specification-
Product Range-
Product Overview
The MCTEW 183116 series from Pro Power are PVC insulated, single conductor hook up wires. These wires are available in 100m and 305m reel lengths. The MCTEW 183116 series are UL and CSA approved hook up wires.
- CPR: Not Yet Qualified
- 18AWG tinned copper conductor
- Minimum cross sectional area is 0.798mm²
- Nominal overall diameter is 2.75mm
- 0.76mm minimum average thickness
- Available in variety of colours
- Rated voltage of 600VAC/750VDC
- Maximum current rating of 22A
- Maximum operating temperature of 105°C
Applications
Industrial, Power Management
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.79mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
0.816mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
16 x 0.255mm
Conductor Material
Copper
Approval Specification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.54