Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMCRR 241007 BLK
Order Code1177587
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.12mm
Approval Specification-
Product Range-
Product Overview
The MCRR 241007 series from Pro Power are PVC insulated, single conductor hook up wires. These wires are available in 100m reel length.
- CPR: Not Yet Qualified
- 24AWG tinned copper conductor
- Minimum cross sectional area is 0.2mm²
- Nominal overall diameter is 1.12mm
- 0.25mm minimum average thickness
- Available in variety of colours
Applications
Industrial, Power Management
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Black
Conductor Area CSA
0.2mm²
Reel Length (Metric)
100m
Voltage Rating
300V
External Diameter
1.12mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36