Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMCRR 181016 WHT
Order Code1177629
Technical Datasheet
Jacket MaterialPVC
Jacket ColourWhite
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Max Strands x Strand Size16 x 0.255mm
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.7mm
Approval Specification-
Product Range-
Alternatives for MCRR 181016 WHT
1 Product Found
Product Overview
The MCRR 181016 WHT is a 100m Hook-up wire/Cable with tinned annealed copper bunch conductors and PVC compound insulation meeting the requirements of special (semi-rigid) heat-resisting PVC per UL subject 758.
- CPR: Not Yet Qualified
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
No. of Max Strands x Strand Size
16 x 0.255mm
Conductor Material
Copper
Approval Specification
-
Jacket Colour
White
Conductor Area CSA
0.82mm²
Reel Length (Metric)
100m
Voltage Rating
300V
External Diameter
1.7mm
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04