Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMC55 221607 RED
Order Code1177574
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge22AWG
Conductor Area CSA0.336mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Max Strands x Strand Size7 x 0.255mm
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.57mm
Approval Specification-
Product Range-
Alternatives for MC55 221607 RED
0 Products Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
No. of Max Strands x Strand Size
7 x 0.255mm
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Red
Conductor Area CSA
0.336mm²
Reel Length (Metric)
304.8m
Voltage Rating
300V
External Diameter
1.57mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.68