Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoMC16/0.2 TYPE 2 ORNG 100M
Order Code1172908
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMC16/0.2 TYPE 2 ORNG 100M
Order Code1172908
Technical Datasheet
Jacket MaterialPVC
Jacket ColourOrange
Wire Gauge-
No. of Max Strands x Strand Size16 x 0.2mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max85°C
Conductor Area CSA0.5mm²
Voltage Rating1kV
Conductor MaterialCopper
External Diameter1.6mm
Approval Specification-
Product Range-
Product Overview
The Type 2 series hook up wires from Pro Power are PVC insulated single conductor equipment wires. This wire complies to defence standard 61-12 (Part 6) Type 2 and BS 4808 (Part 2) standards. Type 2 hook up wires are intended for internal wiring of electrical and electronic equipment.
- CPR: Not Yet Qualified
- Available in variety of jacket colours
- 100m and 500m reel length
- PVC insulated tinned copper conductor
- Maximum conductor DC resistance at 20°C is 255.7ohm/Km
- Maximum operating temperature of 85°C
- Minimum insulation resistance at 20°C is 50Mohm/Km
- Conductor size varies from 1/0.4mm to 24/0.2mm
- Rated working voltage is 1500VAC
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
85°C
Voltage Rating
1kV
External Diameter
1.6mm
Product Range
-
Jacket Colour
Orange
No. of Max Strands x Strand Size
16 x 0.2mm
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Conductor Material
Copper
Approval Specification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75