Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMC014447G
Order Code711275
Technical Datasheet
Coaxial Cable TypeRG402
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)10ft
Reel Length (Metric)3.05m
Jacket ColourBrown
Jacket MaterialPTFE
Conductor MaterialCopper Coated Steel
No. of Max Strands x Strand SizeSolid
External Diameter3.58mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for MC014447G
2 Products Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
RG402
Conductor Area CSA
-
Reel Length (Imperial)
10ft
Jacket Colour
Brown
Conductor Material
Copper Coated Steel
External Diameter
3.58mm
SVHC
No SVHC (17-Dec-2014)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
3.05m
Jacket Material
PTFE
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06