Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoKS-15
Order Code3383232
Technical Datasheet
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Product Range-
SVHCTo Be Advised
Product Overview
Natural coloured polyethylene spiral wrapping for bundling cables in wiring looms etc.
- Length: 10m
- Diameter: 8-15mm
Technical Specifications
Wrap Material
Polyethylene
Reel Length (Imperial)
32.8ft
Product Range
-
Wrap Colour
Natural
Reel Length (Metric)
10m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37