Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoJY01399-4 100M
Order Code3383225
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA3mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket Colour-
No. of Max Strands x Strand Size-
Conductor Material-
Jacket Material-
External Diameter-
Voltage Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Oxygen Free Copper (OFC) bare copper stranded conductors
 - 99.999% pure copper
 - Cotton filling for extra flexibility and reduce crosstalk
 - Low contamination plastic to ensure high music transmission
 - Flexible PVC jacket
 - Ideal for home audio or car stereo systems
 
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
-
Conductor Material
-
External Diameter
-
Product Range
-
No. of Cores
4Core
Conductor Area CSA
3mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
-
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85441190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):22.16