Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoJY01315 100M
Order Code3383221
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores-
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket Colour-
No. of Max Strands x Strand Size-
Conductor Material-
Jacket Material-
External Diameter-
Voltage Rating-
Product Range-
Product Overview
- High performance audio cable
- Cotton filling for extra flexibility and reduced crosstalk
- Oxygen Free Copper (OFC) bare copper strands
- 99.999% pure copper
- Low contamination plastic to ensure high music transmission
- Ideal for home cinema or car stereo systems
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
-
Conductor Material
-
External Diameter
-
Product Range
-
No. of Cores
-
Conductor Area CSA
2.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
-
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85441190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.515