Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHSB260120BLUE
Order Code1697998
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.999"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourBlue
Length - Imperial13.1ft
Length - Metric4m
I.D. Recovered Max - Imperial0.499"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Alternatives for HSB260120BLUE
3 Products Found
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
25.4mm
Length - Imperial
13.1ft
I.D. Recovered Max - Imperial
0.499"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.999"
Shrink Tubing / Boot Colour
Blue
Length - Metric
4m
I.D. Recovered Max - Metric
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64