Print Page
Image is for illustrative purposes only. Please refer to product description.
213 In Stock
1,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £6.130 |
5+ | £5.110 |
10+ | £4.380 |
25+ | £3.830 |
50+ | £3.410 |
Price for:Each
Minimum: 1
Multiple: 1
£6.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151684
Order Code2855957
Technical Datasheet
Connector Type AIEC 60320 C13
Connector to ConnectorIEC 60320 C13 to Free End
Connector Type BFree End
Cable Length - Metric3m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCLead (21-Jan-2025)
Product Overview
The GW-151684 is a 3m, 3-core black Mains Power Cord with UK mains plug to free-end connection. This power cord has PVC single insulation and shielding and annealed soft bare copper conductor.
Warnings
Only for use by qualified personnel. Bare ends must be correctly terminated to a piece of equipment before being plugged in to a socket-outlet.
Technical Specifications
Connector Type A
IEC 60320 C13
Connector Type B
Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Connector to Connector
IEC 60320 C13 to Free End
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2