Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £5.510 |
5+ | £4.600 |
10+ | £3.940 |
25+ | £3.440 |
50+ | £3.060 |
Price for:Each
Minimum: 1
Multiple: 1
£5.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151658
Order Code2771238
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Connector Type AMains Plug, UK
Connector Type BIEC 60320 C13
Cable Length - Metric1.8m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial5.9ft
SVHCLead (21-Jan-2025)
Product Overview
The GW-151657 from Pro Power is a 1.8m UK power cord. Complies with IEC 60227(cord), BS1363A(moulded plug), BS1362(fuse), IEC 60320-1(moulded C13 connector) standards.
- Connector type A is UK mains plug, connector type B is IEC 60320 C13
- Black PVC jacket and PVC insulation
- Annealed soft bare copper wire conductor
- Number of conductors is 3, conductor size is 0.75mm², conductor construction is 24/0.2(pcs/mm)
- Cord jacket diameter is 6.8mm, insulation diameter is 2.3mm
- Voltage rating is 250V, current rating is 10A
- Temperature rating is 70°C
- Insulation resistance is 0.011Mohm at 70°C, dielectric withstand is 2000VAC/15min (no breakdown)
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
5.9ft
Connector Type A
Mains Plug, UK
Cable Length - Metric
1.8m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2136