Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoFPHS-008-6024
Order Code1001825
Product RangeFPHS Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFPHS-008-6024
Order Code1001825
Product RangeFPHS Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.118"
I.D. Supplied - Metric2.998mm
Shrink Tubing / Boot ColourBlack
Length - Imperial0
Length - Metric152.4mm
I.D. Recovered Max - Imperial0
I.D. Recovered Max - Metric0.99mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFPHS Series
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
2.998mm
Length - Imperial
0
I.D. Recovered Max - Imperial
0
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (23-Jan-2024)
I.D. Supplied - Imperial
0.118"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
0.99mm
Product Range
FPHS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144