Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFCH-11/06.2330
Order Code3383140
Technical Datasheet
Connector TypeF Coaxial
Impedance75ohm
SVHCTo Be Advised
Product Overview
- Internal diameter: 3.7mm
- Suitable for cables up to Ø 4mm
- Designed for 75Ω antenna cables
- Supplied in packs of 10
Technical Specifications
Connector Type
F Coaxial
SVHC
To Be Advised
Impedance
75ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065