Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCTFCS150-12U
Order Code1780900
Product RangeCTFCS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCTFCS150-12U
Order Code1780900
Product RangeCTFCS
Technical Datasheet
Power Rating150VA
Chassis Mount Transformer TypeSafety Isolating
Secondary Voltages2 x 12V
Primary Voltages230V
Current Rating6.25A
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Transformer TerminalsSolder, Quick Connect
Isolation Voltage2.4kV
Product RangeCTFCS
SVHCNo SVHC (19-Jan-2021)
Alternatives for CTFCS150-12U
1 Product Found
Product Overview
Applications
Power Management
Technical Specifications
Power Rating
150VA
Secondary Voltages
2 x 12V
Current Rating
6.25A
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
2.4kV
SVHC
No SVHC (19-Jan-2021)
Chassis Mount Transformer Type
Safety Isolating
Primary Voltages
230V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Solder, Quick Connect
Product Range
CTFCS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2