Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCF0003 BLACK 250M
Order Code1717986
Technical Datasheet
Coaxial Cable Type-
Wire Gauge-
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)820ft
Reel Length (Metric)250m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size-
External Diameter6.8mm
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
-
Reel Length (Imperial)
820ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.8mm
Wire Gauge
-
Impedance
75ohm
Reel Length (Metric)
250m
Jacket Material
PVC
No. of Max Strands x Strand Size
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13