Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £0.420 |
4+ | £0.400 |
Price for:Each
Minimum: 1
Multiple: 1
£0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCBBR63091M
Order Code3763108
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Conductor Area CSA0.1mm²
Reel Length (Imperial)3.28ft
Reel Length (Metric)1m
Jacket ColourGrey
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
An extremely flexible twin audio cable, each core individually screened and laid side by side in a 'figure of 8' configuration, thus keeping crosstalk problems to a minimum. The conductors are manufactured using 99.99% Oxygen Free Copper (OFC) enabling signal distortion, resistance and interference to be kept to an absolute minimum. The cable is supplied by the metre.
Technical Specifications
Cable Shielding
Screened
Conductor Area CSA
0.1mm²
Reel Length (Metric)
1m
External Diameter
-
SVHC
To Be Advised
No. of Cores
2Core
Reel Length (Imperial)
3.28ft
Jacket Colour
Grey
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025