Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCBBR1529
Order Code1177750
Technical Datasheet
Jacket MaterialPVC
Jacket ColourWhite
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max70°C
No. of Max Strands x Strand Size24 x 0.2mm
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.7mm
Approval Specification-
Product Range-
Alternatives for CBBR1529
1 Product Found
Product Overview
The CBBR1529 is a 100m Equipment Wire with high conductivity flexible plain stranded annealed copper conductor and PVC insulation. It is intended for use within electrical and electronic appliances etc., where the combination of ambient temperature and load temperature rise results in a conductor temperature not exceeding 70°C.
- CPR: Not Yet Qualified
- -15 to 70°C Temperature range
Applications
Industrial, Lighting, Automation & Process Control
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
70°C
Voltage Rating
300V
External Diameter
2.7mm
Product Range
-
Jacket Colour
White
Conductor Area CSA
0.75mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
24 x 0.2mm
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2