Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoBSR39 BLUE 25M
Order Code1465864
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourBlue
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max70°C
No. of Max Strands x Strand Size16 x 0.2mm
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.6mm
Approval Specification-
Product Range-
Alternatives for BSR39 BLUE 25M
1 Product Found
Product Overview
Tinned annealed stranded copper conductors insulated in type E12 silicone rubber to BS6195 Table 4 Type 5. Especially suited to medical, electrical or electronic equipment applications requiring the ability to withstand the presence of ozone, corona discharge, radiation, weathering, oils, solvents and other chemicals, over a wide temperature range. Supplied in 25m reels.
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
-
Reel Length (Imperial)
82ft
Operating Temperature Max
70°C
Voltage Rating
300V
External Diameter
2.6mm
Product Range
-
Jacket Colour
Blue
Conductor Area CSA
0.5mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
16 x 0.2mm
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32