Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoBSFR-012 10M
Order Code3404955
Product RangeBSFRG-xxx Sleeving
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £4.330 |
3+ | £4.130 |
Price for:Each
Minimum: 1
Multiple: 1
£4.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoBSFR-012 10M
Order Code3404955
Product RangeBSFRG-xxx Sleeving
Technical Datasheet
Sleeving / Tubing TypeExpandable Braided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter12mm
Length - Metric10m
Length - Imperial32.8ft
Product RangeBSFRG-xxx Sleeving
SVHCNo SVHC (17-Dec-2014)
Product Overview
Braided sleeving for use in covering cables, wire harnesses, tubes and industrial hoses where good mechanical protection is required.
- Open weave construction allows for easy installation
- Durable abrasion resistance
- Flame retardant
- UL approved
- Melt point: 240±10℃
- Operating temperature: -50℃ to +150℃
- Diameter: 12mm
- Length: 10m
Technical Specifications
Sleeving / Tubing Type
Expandable Braided
Sleeving Colour
Black
Length - Metric
10m
Product Range
BSFRG-xxx Sleeving
Sleeving Material
PE (Polyester)
Internal Diameter
12mm
Length - Imperial
32.8ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1