Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoACR-2-4-CL
Order Code1169768
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / Acrylic Resin
Sleeving ColourYellow
Internal Diameter2mm
Length - Metric5m
Length - Imperial16.4ft
Product Range-
Product Overview
The ACR-2-4-CL is a yellow acrylic coated braided Glass Sleeving. The sleeve inside diameter is 2mm and it is high temperature resistant, 2.5 kV acrylic resin coated glass fibre insulation sleeving, which has good electrical and mechanical strength. Applications include lighting, domestic appliances, electrical motors and general wiring.
- 200°C Maximum short term temperature
- 155°C Class-F thermal classification
- 4kV Average dielectric breakdown to ASTM D350
- 0.45mm Wall thickness
Applications
Safety, Industrial, Lighting
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Yellow
Length - Metric
5m
Product Range
-
Sleeving Material
Fibreglass / Acrylic Resin
Internal Diameter
2mm
Length - Imperial
16.4ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32