Print Page
Product Information
ManufacturerPRO POWER
Manufacturer Part No9842 EQ 100M
Order Code3382509
Product Range9842
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge24AWG
Conductor Area CSA0.203mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.203mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter8.64mm
Voltage Rating300V
Product Range9842
SVHCTo Be Advised
Product Overview
- CPR: Category Eca
- 24AWG (7/0.20mm) tinned stranded copper, polyethylene insulated twisted pairs
- Shielded in aluminium/polyester foil
- 24AWG integral stranded tinned copper drain wire
- Overall tinned copper braid shield, 90% coverage
- Sheathed overall in grey PVC or LSF
- Applications EIA. RS-485 communications
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
8.64mm
Product Range
9842
No. of Cores
4Core
Conductor Area CSA
0.203mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.203mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.3