Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No860184 100M
Order Code1190161
Technical Datasheet
Cable ShieldingScreened
No. of Cores9Core
Wire Gauge-
Conductor Area CSA0.055mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.1mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4mm
Voltage Rating250V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 860184 100M
0 Products Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
4mm
Product Range
-
No. of Cores
9Core
Conductor Area CSA
0.055mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.1mm
Jacket Material
PVC
Voltage Rating
250V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7