Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No860173 25M
Order Code1190156
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA0.055mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.1mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter2.9mm
Voltage Rating250V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 860173 25M is a 4-core grey Defence Standard Part 4 Screened Type C Cable with type 2 PVC insulation, tinned copper conductor and type 6 PVC sheath. The screened cable features 0.1mm tinned annealed copper braid (91% coverage) screen.
- CPR: Not Yet Qualified
- 384Ω/km Maximum conductor DC resistance at 20°C
- 140MΩ/km Minimum insulation resistance of one core at 20°C
- 70°C Operating temperature
Applications
Aerospace, Defence, Military
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
82ft
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
2.9mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
0.055mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
7 x 0.1mm
Jacket Material
PVC
Voltage Rating
250V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42