Print Page
Product Information
ManufacturerPRO POWER
Manufacturer Part No850063 26M
Order Code1190196
Product Range850063
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores6Core
Wire Gauge-
Conductor Area CSA0.055mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.1mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.3mm
Voltage Rating250V
Product Range850063
Alternatives for 850063 26M
1 Product Found
Product Overview
The 850063 26M is a 25m 6-conductor unscreened Multicore Cable with tinned copper conductor of 0.5mm² cross section area, black type 2 PVC jacket, 250V rated voltage and approved by defence standard 61-12 part 4. This multicore flexible cable is designed for high density wiring between components and within instruments and electronic equipment. Because of the mechanical design of this cable should not be used for direct connection of equipment to mains power supplies.
- CPR: Not Yet Qualified
- High density wiring between components, within instruments and electronic equipment
- Signal security cable
- 70°C Operating temperature
- 348Ω/km at 20°C Nominal core resistance
- 0.25A Maximum current per core
Applications
Aerospace, Defence, Military, Signal Processing
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
82ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
3.3mm
Product Range
850063
No. of Cores
6Core
Conductor Area CSA
0.055mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
7 x 0.1mm
Jacket Material
PVC
Voltage Rating
250V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38