Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No850002 100M
Order Code1190205
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.4mm
Voltage Rating-
Product Range-
Alternatives for 850002 100M
3 Products Found
Product Overview
The 850002 100M is a 2-core black Defence Standard 61-12 Part 4 Unscreened Cable with type 2 PVC insulation, type 6 PVC sheath and 7/0.2mm tinned annealed copper conductor. This cable is suitable as interconnections between and within instruments and electrical equipment for such applications as data transmission and process control.
- CPR: Not Yet Qualified
- 1A/core Maximum current rating
- 440VRMS Maximum working voltage
- 92Ω/km at 20°C Maximum conductor resistance
- 100MΩ/km at 20°C Minimum insulation resistance
- +70°C Maximum conductor temperature
Applications
Aerospace, Defence, Military, Communications & Networking
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
3.4mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3