Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No7827640
Order Code1845293
Technical Datasheet
Label TypeSelf Adhesive
Label Height19mm
Label Dimensions19mm x 19mm
Label Width19mm
Label Diameter-
Label MaterialVinyl
Label Legend110V
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
Alternatives for 7827640
1 Product Found
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
19mm x 19mm
Label Diameter
-
Label Legend
110V
Pack Quantity
10
Label Height
19mm
Label Width
19mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002