Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No7827259
Order Code1717256
Technical Datasheet
Label TypeIdentification
Label Dimensions10mm x 30mm
Label Height10mm
Label Width30mm
Label Diameter-
Label MaterialPolyester
Label LegendRoHS Compliant Directive 2002/95/EC
Label ColourWhite on Green
Pack Quantity5000
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Identification
Label Height
10mm
Label Diameter
-
Label Legend
RoHS Compliant Directive 2002/95/EC
Pack Quantity
5000
SVHC
No SVHC (16-Jul-2019)
Label Dimensions
10mm x 30mm
Label Width
30mm
Label Material
Polyester
Label Colour
White on Green
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.507