Print Page
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £88.590 |
5+ | £87.250 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£88.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Standard domestic and industrial wiring cable with a grey outer jacket. Plain annealed copper conductors, BASEC approved and conforms to BS6004 standard.
- New harmonised core identification:-
- Brown = Live
- Blue = Neutral
- Earth = Bare Wire
Technical Specifications
Cable Shielding
Unscreened
Conductor Area CSA
6mm²
Reel Length (Metric)
25m
Conductor Material
Copper
Product Range
6242Y
No. of Cores
3Core
Reel Length (Imperial)
82ft
Jacket Colour
Grey
Jacket Material
PVC
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.915