Print Page
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £23.710 |
3+ | £23.350 |
Price for:Each
Minimum: 1
Multiple: 1
£23.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No6181TAIL16MM 2X2+2
Order Code4162066
Product Range6181
Cable ShieldingUnscreened
No. of Cores1Core
Wire Gauge-
Conductor Area CSA16mm²
Reel Length (Imperial)6.56ft
Reel Length (Metric)2m
Jacket Colour-
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating240V
Product Range6181
SVHCTo Be Advised
Product Overview
- Standard consumer unit meter tail packs
- 2x 2m 16mm² 6181Y and 1x 2m 16mm² 6491X
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
6.56ft
Jacket Colour
-
Conductor Material
Copper
External Diameter
-
Product Range
6181
No. of Cores
1Core
Conductor Area CSA
16mm²
Reel Length (Metric)
2m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
240V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.195