Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part No6 CORE ALARM LSF 100
Order Code3763113
Product RangeAlarm Cable
Technical Datasheet
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £37.510 |
5+ | £30.180 |
Price for:Each
Minimum: 1
Multiple: 1
£37.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No6 CORE ALARM LSF 100
Order Code3763113
Product RangeAlarm Cable
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores6Core
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourWhite
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialLSF
External Diameter4.2mm
Voltage Rating50Vrms
Product RangeAlarm Cable
SVHCTo Be Advised
Product Overview
A general purpose Signal and Alarm cable manufactured using Low smoke and fume PVC. The cable is ideal for use in alarm installations or where low voltages are used. Available in white, the cable is supplied on 100m reels.
- PVC Wall Thickness – 0.50mm
- CSA – 0.22mm
- Conforms to BS4737
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
White
Conductor Material
Tinned Copper
External Diameter
4.2mm
Product Range
Alarm Cable
No. of Cores
6Core
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
LSF
Voltage Rating
50Vrms
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.359