Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part No4CSPKCBL0.75PK50M
Order Code3382383
Product RangePro Power - LSZH Speaker Cable
Technical Datasheet
20 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £40.560 |
3+ | £38.170 |
5+ | £36.050 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£40.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No4CSPKCBL0.75PK50M
Order Code3382383
Product RangePro Power - LSZH Speaker Cable
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge19AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)164.04ft
Reel Length (Metric)50m
Jacket ColourPink
No. of Max Strands x Strand Size24 x 0.2mm
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter6.3mm
Voltage Rating-
Product RangePro Power - LSZH Speaker Cable
SVHCTo Be Advised
Product Overview
This cable is primarily used in domestic sound systems. It is not screened, so should not be run in close proximity to mains cabling to avoid interference.
- Stranded plain, annealed copper conductors
- PE Insulation
- LSOH Jacket
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
19AWG
Reel Length (Imperial)
164.04ft
Jacket Colour
Pink
Conductor Material
Copper
External Diameter
6.3mm
Product Range
Pro Power - LSZH Speaker Cable
No. of Cores
4Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
24 x 0.2mm
Jacket Material
LSZH
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.069