Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No13A BLK
Order Code5078143
Technical Datasheet
Product Range-
Voltage Rating250VAC
Current Rating13A
Connector MountingCable Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 13A BLK is a 13A black quick-fit Main Plug. High quality plug manufactured from robust nylon. The plug has a screwless cord-grip which makes installation quick and easy. BS1363/A approved.
Applications
Industrial
Technical Specifications
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
Current Rating
13A
Contact Termination Type
Quick Connect
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046