Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part No13/0.2BLK/WHTCOPPER100M
Order Code3382032
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No13/0.2BLK/WHTCOPPER100M
Order Code3382032
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.41mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack, White
No. of Max Strands x Strand Size13 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter2.2mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
- Bare copper stranded conductors
- Flexible, PVC jacket
- 2x Cores
- Ideal for home cinema and audio applications
- CPR - Cat Eca
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black, White
Conductor Material
Copper
External Diameter
2.2mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.41mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
13 x 0.2mm
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.905