Print Page
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £36.150 |
3+ | £35.430 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£36.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No100UBLK50M
Order Code3381987
Product RangePP240
Technical Datasheet
Coaxial Cable Type-
Wire Gauge17AWG
Conductor Area CSA1.1mm²
Impedance75ohm
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter6.5mm
Product RangePP240
SVHCTo Be Advised
Product Overview
- Suitable for the reception of digital terrestrial and digital satellite signal
- Semi-air spaced dielectric
- CPR - Cat Eca
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
1.1mm²
Reel Length (Imperial)
164ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.5mm
SVHC
To Be Advised
Wire Gauge
17AWG
Impedance
75ohm
Reel Length (Metric)
50m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
PP240
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.125