Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No1/0.8 HR BROWN 100M
Order Code1186477
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBrown
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.05mm
Approval Specification-
Product Range-
Product Overview
Fixed wiring cable, commonly used in applications such as gear-tray wiring in fluorescent light fittings and general wiring within the lighting industry
- CPR: Not Yet Qualified
- Suitable for use at conductor temperatures not exceeding 90°C
- Class 1, Plain annealed copper conductor
- PVC Insulated to BS7655 and IEC60227-1
- Conforms to BS6004 Table 12 and IEC60227-1
- It is recommended that PVC-Insulated cable is shielded from ultra-violet radiation
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
No. of Max Strands x Strand Size
Solid
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Brown
Conductor Area CSA
0.5mm²
Reel Length (Metric)
100m
Voltage Rating
300V
External Diameter
2.05mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94