Print Page
Image is for illustrative purposes only. Please refer to product description.
2,579 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £1.400 |
10+ | £1.310 |
Price for:Each
Minimum: 1
Multiple: 1
£1.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No0603AG-20SR
Order Code3381980
Technical Datasheet
Thread SizeM20
Cable Diameter Max14.8mm
Product Range-
SVHCTo Be Advised
Product Overview
Economically priced M20 nylon thread cable gland with spiral tops designed to prevent cable buckling.
- IP68 Protection
- Supplied complete with locknut
- Colour: black
Technical Specifications
Thread Size
M20
Product Range
-
Cable Diameter Max
14.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045