Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoUKIEC10A2.5M
Order Code3404910
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
Product Overview
Moulded UK plug to IEC cold condition, socket lead commonly found on kettles. The lead is manufactured from HO5VV-F 3G 1.00mm² PVC cable.
- BS1363/A approved
- Fitted with 5A fuse
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.312