Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELR0255
Order Code3762636
Technical Datasheet
Product Range-
Panel Cutout Diameter16mm
Contact Configuration1NO
Switch Operation(On)-Off
Pushbutton Actuator StyleFlat
Actuator / Cap ColourStainless Steel
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC36V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColourRed
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
- LED Voltage: 12V
- Switch Action: 1NO Momentary
Technical Specifications
Product Range
-
Contact Configuration
1NO
Pushbutton Actuator Style
Flat
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP65
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
(On)-Off
Actuator / Cap Colour
Stainless Steel
Contact Voltage VAC
-
Contact Voltage VDC
36V
Switch Mounting
Panel Mount
Illumination Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014