Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELR0254
Order Code3761827
Technical Datasheet
LED ColourGreen
Operating Voltage24VDC
Mounting Hole Dia12mm
Forward Current If15mA
Luminous Intensity-
IP / NEMA RatingIP67
Product Range-
SVHCTo Be Advised
Technical Specifications
LED Colour
Green
Mounting Hole Dia
12mm
Luminous Intensity
-
Product Range
-
Operating Voltage
24VDC
Forward Current If
15mA
IP / NEMA Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008