Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELR0037
Order Code3471886
Connector to ConnectorIEC 60320 C20 to IEC 60320 C19
Cable Length - Metric1.5m
Current Rating16A
Voltage Rating250VAC
Jacket ColourOrange
Product Range-
Cable Length - Imperial4.9ft
SVHCTo Be Advised
Product Overview
- Male C20 plug to female C19 socket
- H05VV-F 1.0mm² cable
Technical Specifications
Connector to Connector
IEC 60320 C20 to IEC 60320 C19
Current Rating
16A
Jacket Colour
Orange
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202