Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- Moulded 10A IEC 320 cold condition socket
- To stripped, bare ends
- Manufactured from 1mm² cable
- For equipment up to 10A
Warnings
Only for use by qualified personnel.
Notes
Only for use by qualified personnel
Technical Specifications
Connector to Connector
IEC 60320 C13 to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
240VAC
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592