Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELL0356
Order Code4160892
Product RangePELL0352-6 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0356
Order Code4160892
Product RangePELL0352-6 Series
Light SourceLED
Power Rating100W
CCT6000K
Total Light Output7000lm
Equivalent Wattage800W
IP / NEMA RatingIP65
Length260mm
Depth50mm
Width189mm
Energy RatingF
Product RangePELL0352-6 Series
SVHCTo Be Advised
Product Overview
- 140 LED / 7000lm
- Toughened glass construction
- IP65 Rated
- Cable length: 500mm
- Beam angle: 120°
- Mains powered: 230V
- Dimensions: 260x189x50mm
Technical Specifications
Light Source
LED
CCT
6000K
Equivalent Wattage
800W
Length
260mm
Width
189mm
Product Range
PELL0352-6 Series
Power Rating
100W
Total Light Output
7000lm
IP / NEMA Rating
IP65
Depth
50mm
Energy Rating
F
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.441