Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB0132
Order Code4159198
Product RangePro Elec - Industrial Extension Leads
Technical Datasheet
122 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £36.130 |
3+ | £32.680 |
5+ | £30.560 |
Price for:Each
Minimum: 1
Multiple: 1
£36.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0132
Order Code4159198
Product RangePro Elec - Industrial Extension Leads
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to CEE 7/7 Coupling Socket
Cable Length - Metric14m
Current Rating32A
Voltage Rating110V
Jacket ColourYellow
Product RangePro Elec - Industrial Extension Leads
Cable Length - Imperial45.93ft
SVHCTo Be Advised
Product Overview
Industrial plug to socket extension lead.
- Hinged cover on socket
- H05VV-F 3x 2.5mm² cable
- Compliant with IEC 60309-2
- Pin configuration: 2P+E
Technical Specifications
Connector to Connector
CEE 7/7 Plug to CEE 7/7 Coupling Socket
Current Rating
32A
Jacket Colour
Yellow
Cable Length - Imperial
45.93ft
Cable Length - Metric
14m
Voltage Rating
110V
Product Range
Pro Elec - Industrial Extension Leads
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.86