Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01322
Order Code3472494
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceLED
LED ColourCool White
CCT4000K
Supply Voltage240V
Length135mm
Width135mm
Depth32mm
Product Range-
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Circular outdoor wall light with 100 Lumen LEDs in a cool white LED colour temperature, ideal for lighting all properties.
- Polycarbonate body and diffuser
- IP65 Rated
- Available in circular design
- Supply voltage: 240V AC
- Supplied with fixings and installation guide
Contents
Wall light, fixings and installation guide
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
Cool White
Supply Voltage
240V
Width
135mm
Product Range
-
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
4000K
Length
135mm
Depth
32mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22