Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01232
Order Code3052523
Technical Datasheet
Connector to Connector90° IEC 320 C7 to Free End
Connector Type BFree End
Cable Length - Metric1m
Current Rating2.5A
Voltage Rating240V
Jacket ColourBlack
Product Range-
Cable Length - Imperial3.28ft
SVHCTo Be Advised
Product Overview
- Bare ends to standard 90° C7 ‘figure 8’ type
- Mains/battery powered equipment connection lead
- Manufactured from 0.75mm<sup>2</sup> approved 2-core cable
- Rated 3A @240V AC
- Black jacket
Warnings
Only for use by qualified personnel.
Notes
Only for use by qualified personnel.
Technical Specifications
Connector to Connector
90° IEC 320 C7 to Free End
Cable Length - Metric
1m
Voltage Rating
240V
Product Range
-
SVHC
To Be Advised
Connector Type B
Free End
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
3.28ft
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048